SN74HC161DT | |
---|---|
DigiKey Part Number | 296-SN74HC161DTTR-ND - Tape & Reel (TR) 296-SN74HC161DTCT-ND - Cut Tape (CT) 296-SN74HC161DTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SN74HC161DT |
Description | IC BINARY COUNTER 4-BIT 16SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | SN74HC161DT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 36 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.34000 | ¥10.34 |
10 | ¥9.22000 | ¥92.20 |
25 | ¥8.75160 | ¥218.79 |
100 | ¥7.19010 | ¥719.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥6.72088 | ¥1,680.22 |
500 | ¥5.93946 | ¥2,969.73 |
1,250 | ¥4.68905 | ¥5,861.31 |
2,500 | ¥4.37648 | ¥10,941.20 |
6,250 | ¥4.15764 | ¥25,985.25 |
12,500 | ¥4.00134 | ¥50,016.75 |