LP38502SD-ADJEV | |
---|---|
DigiKey Part Number | LP38502SD-ADJEV-ND |
Manufacturer | |
Manufacturer Product Number | LP38502SD-ADJEV |
Description | BOARD EVAL LP38502SD 8-LLP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LP38502 1 - Single Channels per IC Positive Adjustable Linear Voltage Regulator Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Voltage - Output | 2.5V | |
Current - Output | 1.5A | |
Voltage - Input | 2.7V ~ 5.5V | |
Regulator Type | Positive Adjustable | |
Board Type | Fully Populated | |
Supplied Contents | Board(s) | |
Utilized IC / Part | LP38502 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥499.87000 | ¥499.87 |