LMS1587ISX-3.3/NOPB | |
---|---|
DigiKey Part Number | LMS1587ISX-3.3/NOPBTR-ND - Tape & Reel (TR) LMS1587ISX-3.3/NOPBCT-ND - Cut Tape (CT) LMS1587ISX-3.3/NOPBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMS1587ISX-3.3/NOPB |
Description | IC REG LIN 3.3V 3A DDPAK/TO263-3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 3A TO-263 (DDPAK-3) |
Datasheet | Datasheet |
EDA/CAD Models | LMS1587ISX-3.3/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 13V | |
Voltage - Output (Min/Fixed) | 3.3V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.3V @ 3A | |
Current - Output | ||
Current - Quiescent (Iq) | 7 mA | |
Current - Supply (Max) | 13 mA | |
PSRR | 72dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-4, D2PAK (3 Leads + Tab), TO-263AA | |
Supplier Device Package | TO-263 (DDPAK-3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.32000 | ¥23.32 |
10 | ¥20.93500 | ¥209.35 |
25 | ¥19.79560 | ¥494.89 |
100 | ¥17.15520 | ¥1,715.52 |
250 | ¥16.27576 | ¥4,068.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥14.60426 | ¥7,302.13 |
1,000 | ¥12.31676 | ¥12,316.76 |
2,500 | ¥11.70094 | ¥29,252.35 |
5,000 | ¥11.26106 | ¥56,305.30 |