LMP2234AMAX/NOPB | |
---|---|
DigiKey Part Number | 296-43849-2-ND - Tape & Reel (TR) 296-43849-1-ND - Cut Tape (CT) 296-43849-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMP2234AMAX/NOPB |
Description | IC OPAMP GP 4 CIRCUIT 14SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | General Purpose Amplifier 4 Circuit Differential, Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMP2234AMAX/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Differential, Rail-to-Rail | |
Slew Rate | 0.048V/µs | |
Gain Bandwidth Product | 130 kHz | |
Current - Input Bias | 0.02 pA | |
Voltage - Input Offset | 10 µV | |
Current - Supply | 36µA (x4 Channels) | |
Current - Output / Channel | 30 mA | |
Voltage - Supply Span (Min) | 1.6 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥20.02726 | ¥50,068.15 |