LMK00101SQ/NOPB | |
---|---|
DigiKey Part Number | 296-48593-2-ND - Tape & Reel (TR) 296-48593-1-ND - Cut Tape (CT) 296-48593-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LMK00101SQ/NOPB |
Description | IC CLK BUFFER 3:10 200MHZ 32WQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer, Translator IC 3:10 200 MHz 32-WFQFN Exposed Pad |
Datasheet | Datasheet |
EDA/CAD Models | LMK00101SQ/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer, Translator | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:10 | |
Differential - Input:Output | Yes/No | |
Input | HCSL, LVCMOS, LVDS, LVPECL, LVTTL, SSTL, Crystal | |
Output | LVCMOS, LVTTL | |
Frequency - Max | 200 MHz | |
Voltage - Supply | 2.375V ~ 3.45V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-WFQFN Exposed Pad | |
Supplier Device Package | 32-WQFN (5x5) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.53000 | ¥64.53 |
10 | ¥58.31400 | ¥583.14 |
25 | ¥55.60320 | ¥1,390.08 |
100 | ¥48.27860 | ¥4,827.86 |
250 | ¥46.10888 | ¥11,527.22 |
500 | ¥42.04044 | ¥21,020.22 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥33.56784 | ¥33,567.84 |