LMC6464AIM/NOPB | |
---|---|
DigiKey Part Number | LMC6464AIM/NOPB-ND |
Manufacturer | |
Manufacturer Product Number | LMC6464AIM/NOPB |
Description | IC CMOS 4 CIRCUIT 14SOIC |
Customer Reference | |
Detailed Description | CMOS Amplifier 4 Circuit Rail-to-Rail 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | LMC6464AIM/NOPB Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Amplifier Type | ||
Number of Circuits | 4 | |
Output Type | Rail-to-Rail | |
Slew Rate | 0.028V/µs | |
Gain Bandwidth Product | 50 kHz | |
Current - Input Bias | 0.15 pA | |
Voltage - Input Offset | 250 µV | |
Current - Supply | 90µA (x4 Channels) | |
Current - Output / Channel | 75 mA | |
Voltage - Supply Span (Min) | 3 V | |
Voltage - Supply Span (Max) | 15.5 V | |
Operating Temperature | -40°C ~ 85°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 14-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.64000 | ¥51.64 |
10 | ¥46.67300 | ¥466.73 |
55 | ¥44.50164 | ¥2,447.59 |
110 | ¥38.64055 | ¥4,250.46 |
275 | ¥36.90382 | ¥10,148.55 |
550 | ¥33.64765 | ¥18,506.21 |
1,045 | ¥29.30610 | ¥30,624.87 |