DRV8830DRCT | |
---|---|
DigiKey Part Number | 296-DRV8830DRTR-ND - Tape & Reel (TR) 296-DRV8830DRCT-ND - Cut Tape (CT) 296-DRV8830DRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DRV8830DRCT |
Description | IC MTRDRV BIPLR 2.75-6.8V 10VSON |
Customer Reference | |
Detailed Description | Bipolar Motor Driver Power MOSFET I2C 10-VSON (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | DRV8830DRCT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Motor Type - Stepper | Bipolar | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | I2C | |
Technology | Power MOSFET | |
Step Resolution | - | |
Applications | Battery Powered | |
Current - Output | 1A | |
Voltage - Supply | 2.75V ~ 6.8V | |
Voltage - Load | 2.75V ~ 6.8V | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-VSON (3x3) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥22.58000 | ¥22.58 |
10 | ¥20.30300 | ¥203.03 |
25 | ¥19.15520 | ¥478.88 |
100 | ¥16.31940 | ¥1,631.94 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥15.32344 | ¥3,830.86 |
500 | ¥13.40792 | ¥6,703.96 |
1,250 | ¥11.10950 | ¥13,886.88 |
2,500 | ¥10.34330 | ¥25,858.25 |
6,250 | ¥9.96024 | ¥62,251.50 |