DP83640T-EVK | |
---|---|
DigiKey Part Number | DP83640T-EVK-ND |
Manufacturer | |
Manufacturer Product Number | DP83640T-EVK |
Description | KIT EVAL PHYTER-IEEE TXRX 48LQFP |
Customer Reference | |
Detailed Description | DP83640T Clock Synchronizer Timing Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Timing | |
Function | Clock Synchronizer | |
Embedded | - | |
Utilized IC / Part | DP83640T | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Base Product Number |