DCP021212U/1K | |
---|---|
DigiKey Part Number | 296-52313-2-ND - Tape & Reel (TR) 296-52313-1-ND - Cut Tape (CT) 296-52313-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | DCP021212U/1K |
Description | DC DC CONVERTER 12V 2W |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 167mA 10.8V - 13.2V Input |
Datasheet | Datasheet |
EDA/CAD Models | DCP021212U/1K Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 10.8V | |
Voltage - Input (Max) | 13.2V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 167mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 1 kV | |
Applications | ITE (Commercial) | |
Features | OTP | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 87% | |
Mounting Type | Surface Mount | |
Package / Case | 28-SOIC (0.295", 7.50mm Width), 12 Leads | |
Size / Dimension | 0.71" L x 0.30" W x 0.10" H (18.1mm x 7.6mm x 2.7mm) | |
Supplier Device Package | 12-SOP | |
Control Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.39000 | ¥118.39 |
5 | ¥117.45000 | ¥587.25 |
10 | ¥116.55500 | ¥1,165.55 |
25 | ¥114.76000 | ¥2,869.00 |
50 | ¥111.17380 | ¥5,558.69 |
100 | ¥100.41490 | ¥10,041.49 |
250 | ¥98.62176 | ¥24,655.44 |
500 | ¥96.82874 | ¥48,414.37 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥88.76851 | ¥88,768.51 |