DAC8532IDGK | |
---|---|
DigiKey Part Number | DAC8532IDGK-ND |
Manufacturer | |
Manufacturer Product Number | DAC8532IDGK |
Description | IC DAC 16BIT V-OUT 8VSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 Bit Digital to Analog Converter 2 8-VSSOP |
Datasheet | Datasheet |
EDA/CAD Models | DAC8532IDGK Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 16 | |
Number of D/A Converters | 2 | |
Settling Time | 10µs | |
Output Type | Voltage - Buffered | |
Differential Output | No | |
Data Interface | SPI, DSP | |
Reference Type | External | |
Voltage - Supply, Analog | 2.7V ~ 5.5V | |
Voltage - Supply, Digital | 2.7V ~ 5.5V | |
INL/DNL (LSB) | -, ±1 (Max) | |
Architecture | String DAC | |
Operating Temperature | -40°C ~ 105°C | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥120.85000 | ¥120.85 |
10 | ¥111.09500 | ¥1,110.95 |
80 | ¥93.82675 | ¥7,506.14 |
320 | ¥89.22159 | ¥28,550.91 |
560 | ¥83.46541 | ¥46,740.63 |
1,040 | ¥76.55801 | ¥79,620.33 |