DAC8043UC | |
---|---|
DigiKey Part Number | DAC8043UC-ND |
Manufacturer | |
Manufacturer Product Number | DAC8043UC |
Description | IC DAC 12BIT A-OUT 8SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 Bit Digital to Analog Converter 1 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | DAC8043UC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Number of Bits | 12 | |
Number of D/A Converters | 1 | |
Settling Time | 1µs | |
Output Type | Current - Unbuffered | |
Differential Output | No | |
Data Interface | Serial | |
Reference Type | External | |
Voltage - Supply, Analog | 5V | |
Voltage - Supply, Digital | 5V | |
INL/DNL (LSB) | ±0.5 (Max), ±0.5 (Max) | |
Architecture | Multiplying DAC | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Mounting Type | Surface Mount | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥107.55000 | ¥107.55 |
10 | ¥98.80500 | ¥988.05 |
75 | ¥94.70947 | ¥7,103.21 |
150 | ¥83.44667 | ¥12,517.00 |
300 | ¥79.35103 | ¥23,805.31 |
525 | ¥74.23164 | ¥38,971.61 |
1,050 | ¥68.08829 | ¥71,492.70 |