CD74HC161MT | |
---|---|
DigiKey Part Number | 296-32055-2-ND - Tape & Reel (TR) 296-32055-1-ND - Cut Tape (CT) 296-32055-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CD74HC161MT |
Description | IC BINARY COUNTER 4-BIT 16SOIC |
Customer Reference | |
Detailed Description | Counter IC Binary Counter 1 Element 4 Bit Positive Edge 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | CD74HC161MT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Logic Type | Binary Counter | |
Direction | Up | |
Number of Elements | 1 | |
Number of Bits per Element | 4 | |
Reset | Asynchronous | |
Timing | Synchronous | |
Count Rate | 24 MHz | |
Trigger Type | Positive Edge | |
Voltage - Supply | 2 V ~ 6 V | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.80000 | ¥7.80 |
10 | ¥6.65800 | ¥66.58 |
25 | ¥6.24600 | ¥156.15 |
100 | ¥5.65490 | ¥565.49 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥5.29532 | ¥1,323.83 |
500 | ¥5.03820 | ¥2,519.10 |
1,250 | ¥4.78113 | ¥5,976.41 |
2,500 | ¥4.47264 | ¥11,181.60 |
6,250 | ¥4.24130 | ¥26,508.12 |