CD40107BPW | |
---|---|
DigiKey Part Number | 296-32858-5-ND |
Manufacturer | |
Manufacturer Product Number | CD40107BPW |
Description | IC GATE NAND 2CH 2-INP 8TSSOP |
Customer Reference | |
Detailed Description | NAND Gate IC 2 Channel Open Drain 8-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | CD40107BPW Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | Open Drain | |
Voltage - Supply | 3V ~ 18V | |
Current - Quiescent (Max) | 4 µA | |
Current - Output High, Low | -, 68mA | |
Input Logic Level - Low | 1.5V ~ 4V | |
Input Logic Level - High | 3.5V ~ 11V | |
Max Propagation Delay @ V, Max CL | 100ns @ 15V, 50pF | |
Operating Temperature | -55°C ~ 125°C | |
Mounting Type | Surface Mount | |
Supplier Device Package | 8-TSSOP | |
Package / Case | 8-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.69000 | ¥9.69 |
10 | ¥8.63700 | ¥86.37 |
25 | ¥8.19680 | ¥204.92 |
150 | ¥6.73207 | ¥1,009.81 |