BQ24610EVM | |
---|---|
DigiKey Part Number | 296-30773-ND |
Manufacturer | |
Manufacturer Product Number | BQ24610EVM |
Description | EVAL MODULE FOR BQ24610 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | BQ24610 Battery Charger Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Power Management | |
Function | Battery Charger | |
Embedded | No | |
Utilized IC / Part | BQ24610 | |
Primary Attributes | Multi Cell-Li-ion / Li-Polymer, Programmable up to 26V Output | |
Supplied Contents | Board(s) | |
Secondary Attributes | On-Board LEDs | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥975.32000 | ¥975.32 |