ADS8325IDRBT

DigiKey Part Number
296-19860-2-ND - Tape & Reel (TR)
296-19860-1-ND - Cut Tape (CT)
296-19860-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ADS8325IDRBT
Description
IC ADC 16BIT SAR 8SON
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
16 Bit Analog to Digital Converter 1 Input 1 SAR 8-SON (3x3)
Datasheet
 Datasheet
EDA/CAD Models
ADS8325IDRBT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Bits
16
Sampling Rate (Per Second)
100k
Number of Inputs
1
Input Type
Pseudo-Differential, Single Ended
Data Interface
SPI
Configuration
S/H-ADC
Ratio - S/H:ADC
1:1
Number of A/D Converters
1
Architecture
SAR
Reference Type
External
Voltage - Supply, Analog
2.7V ~ 3.6V, 5V
Voltage - Supply, Digital
2.7V ~ 3.6V, 5V
Features
-
Operating Temperature
-40°C ~ 85°C
Package / Case
8-VDFN Exposed Pad
Supplier Device Package
8-SON (3x3)
Mounting Type
Surface Mount
Base Product Number
All prices are in CNY
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
250¥110.85240¥27,713.10
500¥103.70066¥51,850.33
Manufacturers Standard Package

Other Suppliers on DigiKey

23,700In Stock
Ships from Rochester Electronics, LLC