TR-EVO-TH-EVAL | |
---|---|
DigiKey Part Number | 3074-TR-EVO-TH-EVAL-ND |
Manufacturer | |
Manufacturer Product Number | TR-EVO-TH-EVAL |
Description | EVO THERMAL SENSOR EVALUATION KI |
Customer Reference | |
Detailed Description | TR-EVO-Thermal TeraRanger Thermal Imaging, Infrared (IR) Sensor Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Terabee SAS | |
Series | ||
Packaging | Bag | |
Part Status | Obsolete | |
Sensor Type | Thermal Imaging, Infrared (IR) | |
Sensing Range | 32 x 32 Pixels | |
Interface | UART, USB | |
Sensitivity | - | |
Voltage - Supply | - | |
Embedded | No | |
Supplied Contents | Board(s), Cable(s) | |
Utilized IC / Part | TR-EVO-Thermal |