2-2385838-1 | |
---|---|
DigiKey Part Number | 1734-2-2385838-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-2385838-1 |
Description | 62.POS.MIXED REC.HSG |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 62 Rectangular Connectors - Housings Receptacle Gray |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 4 | |
Row Spacing | 0.217" (5.51mm) | |
Mounting Type | Free Hanging (In-Line), Right Angle | |
Contact Termination | Crimp | |
Fastening Type | Lever Lock | |
Color | Gray | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
216 | ¥122.00056 | ¥26,352.12 |