925471-1 | |
---|---|
DigiKey Part Number | 17-925471-1-ND |
Manufacturer | |
Manufacturer Product Number | 925471-1 |
Description | 25P MINI TIMER HSG |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 925471-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.197" (5.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Push-Pull | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 130°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥20.06000 | ¥20.06 |
10 | ¥17.45700 | ¥174.57 |
25 | ¥16.71760 | ¥417.94 |
50 | ¥16.34600 | ¥817.30 |
100 | ¥15.60230 | ¥1,560.23 |
350 | ¥14.11657 | ¥4,940.80 |
700 | ¥13.00206 | ¥9,101.44 |
1,050 | ¥11.14462 | ¥11,701.85 |
2,800 | ¥10.40163 | ¥29,124.56 |