827534-1 | |
---|---|
DigiKey Part Number | 827534-1-ND |
Manufacturer | |
Manufacturer Product Number | 827534-1 |
Description | CONN RCPT HSG 25POS 5.00MM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 25 Rectangular Connectors - Housings Receptacle Black 0.197" (5.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 827534-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.197" (5.00mm) | |
Number of Rows | 2 | |
Row Spacing | 0.197" (5.00mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Lock | |
Color | Black | |
Features | - | |
Insulation Material | Polyamide (PA66), Nylon 6/6, Glass Filled | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥30.05000 | ¥30.05 |
10 | ¥26.80500 | ¥268.05 |
25 | ¥26.66560 | ¥666.64 |
50 | ¥26.39120 | ¥1,319.56 |
100 | ¥23.79370 | ¥2,379.37 |
250 | ¥23.65704 | ¥5,914.26 |
500 | ¥21.87930 | ¥10,939.65 |
1,000 | ¥19.55452 | ¥19,554.52 |
2,500 | ¥18.05034 | ¥45,125.85 |