827249-2 | |
---|---|
DigiKey Part Number | A121384-ND |
Manufacturer | |
Manufacturer Product Number | 827249-2 |
Description | CONN RCPT HSG 25POS MIN |
Manufacturer Standard Lead Time | 38 Weeks |
Customer Reference | |
Detailed Description | 25 Rectangular Connectors - Housings Receptacle Black |
Datasheet | Datasheet |
EDA/CAD Models | 827249-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 2 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | Sealed | |
Insulation Material | Polyamide (PA), Nylon, Glass Filled | |
Operating Temperature | - | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥118.30000 | ¥118.30 |
10 | ¥115.80800 | ¥1,158.08 |
25 | ¥112.73040 | ¥2,818.26 |
50 | ¥107.18560 | ¥5,359.28 |
100 | ¥96.71310 | ¥9,671.31 |
300 | ¥96.09740 | ¥28,829.22 |
500 | ¥83.77728 | ¥41,888.64 |