54489-2 | |
---|---|
DigiKey Part Number | 54489-2-ND |
Manufacturer | |
Manufacturer Product Number | 54489-2 |
Description | CONN PWR LOCK HSG 2POS 7.92MM |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 2 Rectangular Connectors - Housings Self Mating Natural 0.312" (7.92mm) |
Datasheet | Datasheet |
EDA/CAD Models | 54489-2 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Non-Gendered | |
Number of Positions | ||
Pitch | 0.312" (7.92mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Panel Mount | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Natural | |
Features | - | |
Insulation Material | Polyamide (PA), Nylon | |
Operating Temperature | -40°C ~ 75°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥51.71000 | ¥51.71 |
10 | ¥45.03800 | ¥450.38 |
25 | ¥43.85000 | ¥1,096.25 |
50 | ¥42.66420 | ¥2,133.21 |
200 | ¥41.73025 | ¥8,346.05 |