3-1437020-7 | |
---|---|
DigiKey Part Number | A144918-ND |
Manufacturer | |
Manufacturer Product Number | 3-1437020-7 |
Description | CONN STRAIN RELIEF 10PS IDC FSKT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For AMP-LATCH Series |
Datasheet | Datasheet |
EDA/CAD Models | 3-1437020-7 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 10 | |
For Use With/Related Products | AMP-LATCH Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.98000 | ¥23.98 |
50 | ¥21.01460 | ¥1,050.73 |
100 | ¥19.28200 | ¥1,928.20 |
1,000 | ¥15.59889 | ¥15,598.89 |
5,000 | ¥13.75736 | ¥68,786.80 |