2098269-1 | |
---|---|
DigiKey Part Number | 17-2098269-1-ND |
Manufacturer | |
Manufacturer Product Number | 2098269-1 |
Description | 10P PLUG ASSEMBLY (2X5), GENER |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 10 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Latch Holder | |
Color | Black | |
Features | Terminal Position Lock (TPA) | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 125°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥42.47000 | ¥42.47 |
10 | ¥38.55900 | ¥385.59 |
25 | ¥36.51840 | ¥912.96 |
50 | ¥35.66740 | ¥1,783.37 |
100 | ¥33.96960 | ¥3,396.96 |
250 | ¥29.72364 | ¥7,430.91 |
500 | ¥28.87432 | ¥14,437.16 |
1,000 | ¥24.62805 | ¥24,628.05 |
2,500 | ¥22.92956 | ¥57,323.90 |