2-1437020-1 | |
---|---|
DigiKey Part Number | 2-1437020-1-ND |
Manufacturer | |
Manufacturer Product Number | 2-1437020-1 |
Description | CONN STRAIN RELIEF 6POS IDC FSKT |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Connector Strain Relief For AMP-LATCH Series |
Datasheet | Datasheet |
EDA/CAD Models | 2-1437020-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Strain Relief | |
Number of Positions | 6 | |
For Use With/Related Products | AMP-LATCH Series | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
5,000 | ¥24.34058 | ¥121,702.90 |