1604196-1 | |
---|---|
DigiKey Part Number | A29975-ND |
Manufacturer | |
Manufacturer Product Number | 1604196-1 |
Description | CONN HEX NUT M8 SILVER |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Connector Hex Nut M8 Silver |
Datasheet | Datasheet |
EDA/CAD Models | 1604196-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Accessory Type | Hex Nut | |
For Use With/Related Products | Micro CPC Connectors | |
Shell Size - Insert | M8 | |
Material | Brass | |
Features | 5/8-24 | |
Color | Silver | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥126.44000 | ¥126.44 |
10 | ¥114.34800 | ¥1,143.48 |
25 | ¥111.31800 | ¥2,782.95 |
50 | ¥107.08540 | ¥5,354.27 |
100 | ¥99.21950 | ¥9,921.95 |
300 | ¥98.61460 | ¥29,584.38 |
500 | ¥94.98466 | ¥47,492.33 |
1,000 | ¥84.69965 | ¥84,699.65 |