1-926476-0 | |
---|---|
DigiKey Part Number | A106647-ND |
Manufacturer | |
Manufacturer Product Number | 1-926476-0 |
Description | CONN RCPT HSG 20POS 2.54MM |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 20 Rectangular Connectors - Housings Receptacle Black 0.100" (2.54mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1-926476-0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | 0.100" (2.54mm) | |
Number of Rows | 2 | |
Row Spacing | 0.100" (2.54mm) | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | - | |
Color | Black | |
Features | - | |
Insulation Material | Thermoplastic | |
Operating Temperature | -65°C ~ 105°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.35000 | ¥17.35 |
10 | ¥15.48600 | ¥154.86 |
25 | ¥15.40600 | ¥385.15 |
50 | ¥15.24920 | ¥762.46 |
100 | ¥13.99180 | ¥1,399.18 |
250 | ¥13.91328 | ¥3,478.32 |
500 | ¥13.83934 | ¥6,919.67 |