1-2141846-3 | |
---|---|
DigiKey Part Number | A139401-ND |
Manufacturer | |
Manufacturer Product Number | 1-2141846-3 |
Description | CONN RCPT HSG 25POS |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 Rectangular Connectors - Housings Receptacle Blue |
Datasheet | Datasheet |
EDA/CAD Models | 1-2141846-3 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | ||
Contact Type | Female Socket | |
Number of Positions | ||
Pitch | - | |
Number of Rows | 3 | |
Row Spacing | - | |
Mounting Type | Free Hanging (In-Line) | |
Contact Termination | Crimp | |
Fastening Type | Lever Lock | |
Color | Blue | |
Features | - | |
Insulation Material | Polybutylene Terephthalate (PBT), Glass Filled | |
Operating Temperature | -40°C ~ 120°C | |
Note | Contacts Not Included | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.52000 | ¥32.52 |
10 | ¥28.94100 | ¥289.41 |
25 | ¥28.78920 | ¥719.73 |
50 | ¥28.49440 | ¥1,424.72 |
100 | ¥25.68930 | ¥2,568.93 |
250 | ¥25.54196 | ¥6,385.49 |
900 | ¥23.62274 | ¥21,260.47 |
1,800 | ¥21.11281 | ¥38,003.06 |
2,700 | ¥19.48873 | ¥52,619.57 |