1-1102285-2 | |
---|---|
DigiKey Part Number | 1-1102285-2-ND |
Manufacturer | |
Manufacturer Product Number | 1-1102285-2 |
Description | CONN BASE SIDE ENTRY SZ4 PG16 |
Customer Reference | |
Detailed Description | Base - Box Mount Connector Side Entry PG16 4 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Base - Box Mount | |
Style | Side Entry | |
Size | 4 | |
Lock Location | Locking Clip (1) on Base Bottom | |
Thread Size | PG16 | |
Size / Dimension | 3.701" L x 2.047" W x 2.106" H (94.00mm x 52.00mm x 53.50mm) | |
Housing Color | Gray | |
Features | Cover | |
Ingress Protection | - | |
Housing Material | Aluminum Alloy, Die Cast | |
Housing Finish | - | |
Operating Temperature | - | |
Base Product Number |