PV1R5-12-5 | |
---|---|
DigiKey Part Number | 285-PV1R5-12-5-ND |
Manufacturer | |
Manufacturer Product Number | PV1R5-12-5 |
Description | DC DC CONVERTER 5V 2W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 300mA 9V - 18V Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Last Time Buy | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 9V | |
Voltage - Input (Max) | 18V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Current - Output (Max) | 300mA | |
Power (Watts) | 2 W | |
Voltage - Isolation | 500 V | |
Applications | ITE (Commercial) | |
Features | OCP | |
Operating Temperature | -20°C ~ 70°C | |
Efficiency | 77% | |
Mounting Type | Through Hole | |
Package / Case | 10-SIP Module, 9 Leads | |
Size / Dimension | 1.12" L x 0.33" W x 0.71" H (28.5mm x 8.5mm x 18.0mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥128.65000 | ¥128.65 |
10 | ¥128.58200 | ¥1,285.82 |