FS1703-3300-AS | |
---|---|
DigiKey Part Number | 445-FS1703-3300-ASTR-ND - Tape & Reel (TR) 445-FS1703-3300-ASCT-ND - Cut Tape (CT) 445-FS1703-3300-ASDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FS1703-3300-AS |
Description | TDK MPOL POWER MODULE, 5VIN TO 3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Non-Isolated PoL Module DC DC Converter 1 Output 3.3V 3A 4.5V - 5.5V Input |
Datasheet | Datasheet |
EDA/CAD Models | FS1703-3300-AS Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Non-Isolated PoL Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 4.5V | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 3A | |
Applications | ITE (Commercial) | |
Features | Adjustable Output, Remote On/Off | |
Operating Temperature | -40°C ~ 125°C | |
Efficiency | - | |
Mounting Type | Surface Mount | |
Package / Case | 17-SMD Module | |
Size / Dimension | 0.13" L x 0.13" W x 0.06" H (3.3mm x 3.3mm x 1.5mm) | |
Supplier Device Package | - | |
Control Features | Enable, Active Low | |
Approval Agency | - | |
Standard Number | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥64.36000 | ¥64.36 |
10 | ¥55.20300 | ¥552.03 |
100 | ¥46.00120 | ¥4,600.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
250 | ¥43.29524 | ¥10,823.81 |
500 | ¥40.58928 | ¥20,294.64 |
1,250 | ¥36.53034 | ¥45,662.93 |