CXA-M1212-RJL | ||
---|---|---|
DigiKey Part Number | 445-1627-ND | |
Manufacturer | ||
Manufacturer Product Number | CXA-M1212-RJL | |
Description | INVERTER 12V-INPUT 1500V-OUTPUT | |
Customer Reference | ||
Detailed Description | CCFL and UV Lamps Inverter 12V Input 1500V Output 5.53" L x 0.71" W x 0.31" H (140.5mm x 18mm x 8mm) Chassis Mount | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TDK Corporation | |
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Voltage - Input | 12V | |
Output | 1500V | |
Type | CCFL and UV Lamps | |
Size / Dimension | 5.53" L x 0.71" W x 0.31" H (140.5mm x 18mm x 8mm) | |
Mounting Type | Chassis Mount |