LSMCA321611T380NG | |
---|---|
DigiKey Part Number | 587-LSMCA321611T380NGTR-ND - Tape & Reel (TR) 587-LSMCA321611T380NGCT-ND - Cut Tape (CT) 587-LSMCA321611T380NGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LSMCA321611T380NG |
Description | FERRITE BEAD 38 OHM 1206 1LN |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 38 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 6A 5mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 38 Ohms @ 100 MHz | |
Current Rating (Max) | 6A | |
DC Resistance (DCR) (Max) | 5mOhm | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.051" (1.30mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.45000 | ¥1.45 |
10 | ¥1.15600 | ¥11.56 |
25 | ¥0.90120 | ¥22.53 |
50 | ¥0.74640 | ¥37.32 |
100 | ¥0.64440 | ¥64.44 |
250 | ¥0.51516 | ¥128.79 |
500 | ¥0.46366 | ¥231.83 |
1,000 | ¥0.38638 | ¥386.38 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.38638 | ¥772.76 |
4,000 | ¥0.37350 | ¥1,494.00 |
6,000 | ¥0.36062 | ¥2,163.72 |
10,000 | ¥0.34774 | ¥3,477.40 |
14,000 | ¥0.33100 | ¥4,634.00 |
50,000 | ¥0.32198 | ¥16,099.00 |