LCMGA201616T121NG | |
---|---|
DigiKey Part Number | 587-LCMGA201616T121NGTR-ND - Tape & Reel (TR) 587-LCMGA201616T121NGCT-ND - Cut Tape (CT) 587-LCMGA201616T121NGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LCMGA201616T121NG |
Description | FERRITE BEAD 120 OHM 0806 1LN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120 Ohms @ 100 MHz 1 Power Line Ferrite Bead 0806 (2016 Metric) 4.5A 15mOhm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Taiyo Yuden | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 120 Ohms @ 100 MHz | |
Current Rating (Max) | 4.5A | |
DC Resistance (DCR) (Max) | 15mOhm | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Package / Case | 0806 (2016 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.071" (1.80mm) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Features | Automotive |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2.30000 | ¥2.30 |
10 | ¥1.80200 | ¥18.02 |
25 | ¥1.49280 | ¥37.32 |
50 | ¥1.28880 | ¥64.44 |
100 | ¥1.15960 | ¥115.96 |
250 | ¥0.97868 | ¥244.67 |
500 | ¥0.87580 | ¥437.90 |
1,000 | ¥0.74700 | ¥747.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥0.74700 | ¥1,494.00 |
4,000 | ¥0.72124 | ¥2,884.96 |
6,000 | ¥0.69549 | ¥4,172.94 |
10,000 | ¥0.66200 | ¥6,620.00 |
14,000 | ¥0.64397 | ¥9,015.58 |