ES1D | |
---|---|
DigiKey Part Number | 1801-ES1DTR-ND - Tape & Reel (TR) 1801-ES1DCT-ND - Cut Tape (CT) 1801-ES1DDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ES1D |
Description | DIODE GEN PURP 200V 1A DO214AC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
EDA/CAD Models | ES1D Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 5 µA @ 200 V | |
Capacitance @ Vr, F | 16pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | DO-214AC (SMA) | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.86000 | ¥3.86 |
10 | ¥2.71700 | ¥27.17 |
100 | ¥1.37350 | ¥137.35 |
500 | ¥1.12080 | ¥560.40 |
1,000 | ¥0.83149 | ¥831.49 |
2,000 | ¥0.69956 | ¥1,399.12 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
7,500 | ¥0.66883 | ¥5,016.23 |
15,000 | ¥0.57844 | ¥8,676.60 |
37,500 | ¥0.56760 | ¥21,285.00 |
52,500 | ¥0.46999 | ¥24,674.48 |