030-2196-001 | |
---|---|
DigiKey Part Number | 030-2196-001-ND |
Manufacturer | Sure-Seal Legacy |
Manufacturer Product Number | 030-2196-001 |
Description | CON SS PIN INS-SUP TIN STD |
Customer Reference | |
Detailed Description | Pin Contact 14-18 AWG Size Crimp Tin |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sure-Seal Legacy | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Power, Stamped | |
Contact Type | Pin | |
Wire Gauge or Range - AWG | 14-18 AWG | |
Wire Gauge or Range - Coaxial | - | |
Contact Termination | Crimp | |
Contact Material | Copper Alloy | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Termination Finish | Tin | |
Features | Insulation Support | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.44000 | ¥15.44 |
100 | ¥7.35820 | ¥735.82 |
500 | ¥5.53682 | ¥2,768.41 |