XZM2CRK55W-1 | |
---|---|
DigiKey Part Number | 1497-1496-2-ND - Tape & Reel (TR) 1497-1496-1-ND - Cut Tape (CT) 1497-1496-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XZM2CRK55W-1 |
Description | LED RED CLEAR 2SMD |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2.2V 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XZM2CRK55W-1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Configuration | Standard | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Rectangle with Flat Top | |
Lens Size | 1.90mm x 1.60mm | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 640nm | |
Features | - | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 3.20mm L x 1.60mm W | |
Height (Max) | 0.75mm | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.10000 | ¥5.10 |
10 | ¥3.16200 | ¥31.62 |
100 | ¥1.81670 | ¥181.67 |
1,000 | ¥1.42191 | ¥1,421.91 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,000 | ¥1.30341 | ¥2,606.82 |
6,000 | ¥1.18490 | ¥7,109.40 |
10,000 | ¥1.10591 | ¥11,059.10 |
50,000 | ¥1.02691 | ¥51,345.50 |