STS8DNF3LL | |
---|---|
DigiKey Part Number | 497-2470-2-ND - Tape & Reel (TR) 497-2470-1-ND - Cut Tape (CT) 497-2470-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STS8DNF3LL |
Description | MOSFET 2N-CH 30V 8A 8SOIC |
Customer Reference | |
Detailed Description | Mosfet Array 30V 8A 1.6W Surface Mount 8-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | STS8DNF3LL Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 N-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 8A | |
Rds On (Max) @ Id, Vgs | 20mOhm @ 4A, 10V | |
Vgs(th) (Max) @ Id | 1V @ 250µA | |
Gate Charge (Qg) (Max) @ Vgs | 17nC @ 5V | |
Input Capacitance (Ciss) (Max) @ Vds | 800pF @ 25V | |
Power - Max | 1.6W | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 8-SOIC | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.51000 | ¥10.51 |
10 | ¥8.62900 | ¥86.29 |
100 | ¥6.70910 | ¥670.91 |
500 | ¥5.68694 | ¥2,843.47 |
1,000 | ¥4.63255 | ¥4,632.55 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
2,500 | ¥4.36098 | ¥10,902.45 |
5,000 | ¥4.15332 | ¥20,766.60 |
12,500 | ¥3.96164 | ¥49,520.50 |