STM32U595RIT6Q | |
---|---|
DigiKey Part Number | 497-STM32U595RIT6Q-ND |
Manufacturer | |
Manufacturer Product Number | STM32U595RIT6Q |
Description | IC MCU 32BIT 2MB FLASH 64LQFP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M33 STM32U5 Microcontroller IC 32-Bit 160MHz 2MB (2M x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
EDA/CAD Models | STM32U595RIT6Q Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M33 | |
Core Size | 32-Bit | |
Speed | 160MHz | |
Connectivity | CANbus, I2C, IrDA, LINbus, MMC/SD/SDIO, SAI, SmartCard, SPDIF, SPI, UART/USART, USB, USB OTG | |
Peripherals | Brown-out Detect/Reset, DMA, LCD, Motor Control PWM, POR, PWM, WDT | |
Number of I/O | 47 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 2.5M x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 12x12/14b SAR; D/A 2x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
960 | ¥70.47774 | ¥67,658.63 |