LDP01-26AY | |
---|---|
DigiKey Part Number | 497-15292-2-ND - Tape & Reel (TR) 497-15292-1-ND - Cut Tape (CT) 497-15292-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LDP01-26AY |
Description | TVS DIODE 22VWM 36VC D2PAK |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | 36V Clamp 140A Ipp Tvs Diode Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | LDP01-26AY Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 22V | |
Voltage - Breakdown (Min) | 24.4V | |
Voltage - Clamping (Max) @ Ipp | 36V | |
Current - Peak Pulse (10/1000µs) | 140A | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.48000 | ¥23.48 |
10 | ¥19.49800 | ¥194.98 |
100 | ¥15.51570 | ¥1,551.57 |
500 | ¥13.12896 | ¥6,564.48 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥11.13964 | ¥11,139.64 |
2,000 | ¥10.58269 | ¥21,165.38 |
5,000 | ¥10.18484 | ¥50,924.20 |