SKY13636-695EK1 | |
---|---|
DigiKey Part Number | 863-2053-ND |
Manufacturer | |
Manufacturer Product Number | SKY13636-695EK1 |
Description | EVALUATION BOARD/KIT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | - SKY13636-695LF Switch, SP6T 700MHz ~ 3.8GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Switch, SP6T | |
Frequency | 700MHz ~ 3.8GHz | |
For Use With/Related Products | SKY13636-695LF | |
Supplied Contents | Board(s) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥863.59000 | ¥863.59 |