SI32268CTS20BC1EVB | |
---|---|
DigiKey Part Number | SI32268CTS20BC1EVB-ND |
Manufacturer | |
Manufacturer Product Number | SI32268CTS20BC1EVB |
Description | BOARD EVAL 2FXS ISI ISO SI32268C |
Customer Reference | |
Detailed Description | Si32268 CODEC and SLIC Telecom Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Box | |
Part Status | Not For New Designs | |
Type | Telecom | |
Function | CODEC and SLIC | |
Embedded | - | |
Utilized IC / Part | Si32268 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Base Product Number |