SI32171CFB10SL0EVB | |
---|---|
DigiKey Part Number | SI32171CFB10SL0EVB-ND |
Manufacturer | |
Manufacturer Product Number | SI32171CFB10SL0EVB |
Description | BOARD EVAL SI32171-C SGL FXS |
Customer Reference | |
Detailed Description | Si32171 CODEC and SLIC Telecom Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Skyworks Solutions Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Telecom | |
Function | CODEC and SLIC | |
Embedded | - | |
Utilized IC / Part | Si32171 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Base Product Number |