SIT9366AI-2C3-25E148.300000 | |
---|---|
DigiKey Part Number | 1473-SIT9366AI-2C3-25E148.300000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9366AI-2C3-25E148.300000 |
Description | MEMS OSC XO 148.3000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 148.3 MHz XO (Standard) LVDS Oscillator 2.5V Enable/Disable 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 148.3 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 2.5V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 79mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead Exposed Pad | |
Size / Dimension | 0.197" L x 0.126" W (5.00mm x 3.20mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 58mA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.74000 | ¥83.74 |
10 | ¥78.48600 | ¥784.86 |
50 | ¥75.86520 | ¥3,793.26 |
100 | ¥73.24950 | ¥7,324.95 |
500 | ¥70.63372 | ¥35,316.86 |
1,000 | ¥65.40152 | ¥65,401.52 |