SIT9366AC-2E3-33E156.200000 | |
---|---|
DigiKey Part Number | 1473-SIT9366AC-2E3-33E156.200000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9366AC-2E3-33E156.200000 |
Description | MEMS OSC XO 156.2000MHZ LVDS SMD |
Customer Reference | |
Detailed Description | 156.2 MHz XO (Standard) LVDS Oscillator 3.3V Enable/Disable 6-SMD, No Lead Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 156.2 MHz | |
Function | Enable/Disable | |
Output | LVDS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 79mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead Exposed Pad | |
Size / Dimension | 0.276" L x 0.197" W (7.00mm x 5.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 58mA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.28000 | ¥81.28 |
10 | ¥76.22800 | ¥762.28 |
50 | ¥73.68460 | ¥3,684.23 |
100 | ¥71.14290 | ¥7,114.29 |
500 | ¥68.60244 | ¥34,301.22 |
1,000 | ¥63.52074 | ¥63,520.74 |