SIT9366AC-1B3-33E80.000000 | |
---|---|
DigiKey Part Number | 1473-SIT9366AC-1B3-33E80.000000-ND |
Manufacturer | |
Manufacturer Product Number | SIT9366AC-1B3-33E80.000000 |
Description | MEMS OSC XO80MHZ SMD |
Customer Reference | |
Detailed Description | 80 MHz XO (Standard) LVPECL Oscillator 3.3V Enable/Disable 6-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Strip | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 80 MHz | |
Function | Enable/Disable | |
Output | LVPECL | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 89mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 6-SMD, No Lead | |
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 58mA |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.28000 | ¥81.28 |
10 | ¥76.19500 | ¥761.95 |
50 | ¥73.65340 | ¥3,682.67 |
100 | ¥71.11410 | ¥7,111.41 |
500 | ¥68.57420 | ¥34,287.10 |
1,000 | ¥63.49463 | ¥63,494.63 |