C8051F583-IM | ||
---|---|---|
DigiKey Part Number | 336-1571-5-ND | |
Manufacturer | ||
Manufacturer Product Number | C8051F583-IM | |
Description | IC MCU 8BIT 128KB FLASH 32QFN | |
Manufacturer Standard Lead Time | 20 Weeks | |
Customer Reference | ||
Detailed Description | 8051 C8051F58x Microcontroller IC 8-Bit 50MHz 128KB (128K x 8) FLASH 32-QFN (5x5) | |
Datasheet | Datasheet | |
EDA/CAD Models | C8051F583-IM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 50MHz | |
Connectivity | SMBus (2-Wire/I2C), SPI, UART/USART | |
Peripherals | POR, PWM, Temp Sensor, WDT | |
Number of I/O | 25 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 8.25K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.8V ~ 5.25V | |
Data Converters | A/D 25x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 32-QFN (5x5) | |
Package / Case | 32-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥112.80000 | ¥112.80 |
10 | ¥103.69200 | ¥1,036.92 |
73 | ¥99.39836 | ¥7,256.08 |
146 | ¥87.57740 | ¥12,786.30 |
292 | ¥83.27932 | ¥24,317.56 |
511 | ¥77.90638 | ¥39,810.16 |
1,022 | ¥71.45891 | ¥73,031.01 |