C8051F351-GM | ||
---|---|---|
DigiKey Part Number | 336-1271-ND | |
Manufacturer | ||
Manufacturer Product Number | C8051F351-GM | |
Description | IC MCU 8BIT 8KB FLASH 28MLP | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | 8051 C8051F35x Microcontroller IC 8-Bit 50MHz 8KB (8K x 8) FLASH 28-MLP (5x5) | |
Datasheet | Datasheet | |
EDA/CAD Models | C8051F351-GM Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | 8051 | |
Core Size | 8-Bit | |
Speed | 50MHz | |
Connectivity | SMBus (2-Wire/I2C), SPI, UART/USART | |
Peripherals | POR, PWM, Temp Sensor, WDT | |
Number of I/O | 17 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 768 x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 3.6V | |
Data Converters | A/D 8x24b; D/A 2x8b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-MLP (5x5) | |
Package / Case | 28-VFQFN Exposed Pad | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥112.14000 | ¥112.14 |
10 | ¥103.05200 | ¥1,030.52 |
73 | ¥98.78425 | ¥7,211.25 |
146 | ¥87.03705 | ¥12,707.41 |
292 | ¥82.76514 | ¥24,167.42 |
511 | ¥77.42556 | ¥39,564.46 |
1,022 | ¥71.01785 | ¥72,580.24 |