ST-3-16 | |
---|---|
DigiKey Part Number | 595-1165-ND |
Manufacturer | |
Manufacturer Product Number | ST-3-16 |
Description | PWR XFMR LAMINATED 2.4VA TH |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Datasheet | Datasheet |
EDA/CAD Models | ST-3-16 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Signal Transformer | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Laminated Core | |
Voltage - Primary | 115V | |
Voltage - Secondary (Full Load) | Parallel 8V, Series 16V | |
Current - Output (Max) | Parallel 300mA, Series 150mA | |
Primary Winding(s) | Single | |
Secondary Winding(s) | Dual | |
Center Tap | No | |
Power - Max | 2.4VA | |
Mounting Type | Through Hole | |
Termination Style | PC Pin | |
Size / Dimension | 34.90mm L x 28.60mm W | |
Height - Seated (Max) | 30.80mm | |
Voltage - Isolation | 2500Vrms | |
Weight | 0.25 lb (113.4 g) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥91.40000 | ¥91.40 |
10 | ¥69.99000 | ¥699.90 |
25 | ¥59.29480 | ¥1,482.37 |
50 | ¥58.32420 | ¥2,916.21 |
100 | ¥55.40740 | ¥5,540.74 |
300 | ¥54.82430 | ¥16,447.29 |
500 | ¥54.04682 | ¥27,023.41 |
1,000 | ¥53.46353 | ¥53,463.53 |