3RP25741NW30 | |
---|---|
DigiKey Part Number | 3473-3RP25741NW30-ND |
Manufacturer | |
Manufacturer Product Number | 3RP25741NW30 |
Description | RELAY TIME DELAY 20SEC 3A 250V |
Manufacturer Standard Lead Time | 2 Weeks |
Customer Reference | |
Detailed Description | Star Delta Controller Time Delay Relay SPST-NO (1 Form A) 1 Sec ~ 20 Sec Delay 3A @ 250VAC DIN Rail |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Siemens | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | DIN Rail | |
Relay Type | Mechanical Relay | |
Function | Star Delta Controller | |
Circuit | SPST-NO (1 Form A) | |
Delay Time | 1 Sec ~ 20 Sec | |
Contact Rating @ Voltage | 3A @ 250VAC | |
Voltage - Supply | 12 ~ 240VAC/DC | |
Termination Style | Screw Terminal | |
Timing Adjustment Method | Screwdriver Slot | |
Timing Initiate Method | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,061.38000 | ¥1,061.38 |
10 | ¥998.92700 | ¥9,989.27 |
25 | ¥936.49400 | ¥23,412.35 |
50 | ¥874.06100 | ¥43,703.05 |
100 | ¥842.84460 | ¥84,284.46 |