XKXED8K5JI-112YXC-32.768K | |
---|---|
DigiKey Part Number | 4029-XKXED8K5JI-112YXC-32.768KTR-ND - Tape & Reel (TR) 4029-XKXED8K5JI-112YXC-32.768KCT-ND - Cut Tape (CT) 4029-XKXED8K5JI-112YXC-32.768KDKR-ND - Digi-Reel® |
Manufacturer | YXC |
Manufacturer Product Number | XKXED8K5JI-112YXC-32.768K |
Description | YST310S 32.768KHZ 7PF 20PPM XKXE |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 7pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±20ppm | |
Load Capacitance | 7pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.033" (0.85mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.34000 | ¥10.34 |
10 | ¥9.15400 | ¥91.54 |
50 | ¥8.55800 | ¥427.90 |
100 | ¥7.56210 | ¥756.21 |
500 | ¥7.16420 | ¥3,582.10 |
1,000 | ¥5.97017 | ¥5,970.17 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥5.77116 | ¥17,313.48 |
6,000 | ¥5.57216 | ¥33,432.96 |
15,000 | ¥5.37315 | ¥80,597.25 |